TEQ 40-2422WIR | TRACO POWER
DC converter, 9.5-36 VDC, 40 W, 2 outputs, ±12 VDC, 89 % efficiency, TEQ 40-2422WIR
NCNR (non cancelable / non returnable)
DC/DC converters, Traco TEQ 40-2422WIR
The TEQ-40WIR Series is a family of isolated high performance railway dc-dc converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged metal case. These converters are suitable for a wide range of applications,but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. A very high efficiency and the heatsink construction allows an operating temperature up to +83°C with natural convection cooling without power derating and up to +92ºC with power derating. Further features include under voltage lockout, over temperature protection and short circuit protection.
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 1.67 A | |
| Output voltage DC | ±12 VDC | |
| Input voltage AC | 9.5-36 VDC | |
| Power | 40 W | |
| efficiency | 89 % | |
| Isolation voltage | 1.6 kV | |
| Length | 103.1 mm | |
| Width | 57.2 mm | |
| Height | 26.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |