TEP 200-7213UIR | TRACO POWER
DC converter, 14-160 VDC, 200 W, 1 output, 15 VDC, 92 % efficiency, TEP 200-7213UIR
NCNR (non cancelable / non returnable)
DC/DC Converter, TEP 200-7213UIR, TRACO POWER
The TEP 200UIR is a railway-certified DC/DC converter designed for highest reliability in demanding applications. Its ultra-wide 12:1 input voltage range allows the application engineer to target an array of nominal system voltages with a single power supply design. Thanks to its dedicated holdup capacitor connection, the TEP 200UIR meets extended holdup-time requirements without the need for bulky input capacitors. The TEP 200UIR is EN 50155 certified for applications on rolling stock. Additional certifications include EN 61373 for mechanical shock and vibration, EN 45545-2 for fire behavior and IEC/EN/UL 62368-1 for IT and general-purpose industrial applications.
Features
- Compact half-brick housing
- Fully encapsulated
- Dedicated holdup capacitor connection
- Remote on/off and trim function
- Protection against short-circuit (SCP)
- Overvoltage (OVP)
- Overtemperature (OTP)
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 13400 mA | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 14-160 VDC | |
| Power | 200 W | |
| efficiency | 92 % | |
| Design | 1/2 Brick | |
| Isolation voltage | 3 kV | |
| Length | 61 mm | |
| Width | 57.9 mm | |
| Height | 16.8 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |