TEP 200-4818WIR | TRACO POWER

DC converter, 18-75 VDC, 216 W, 1 output, 48 VDC, 90 % efficiency, TEP 200-4818WIR

Order No.: 32C4053
EAN: 7613441055039
MPN:
TEP 200-4818WIR
Series: TEP 200WIR
TEP 200-4818WIR TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
325.9053 € *
Available in 7 Days: 9 pcs. - if ordered today
Total Price:
325.91 € *
Price list
Quantity
Price per unit*
1 pcs.
325.9053 €
10 pcs.
293.2993 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco TEP 200-4818WIR

The TEP 200WIR Series is a family of isolated high performance dc-dc converter modules with ultra-wide 4:1 input voltage ranges. They come in chassis mount version with screw terminal block and with integrated EMI input filter to meet EN 55032 class A. A very high efficiency allows full power operation at 25°C with only 100 LFM air flow couling and operation at 60°C with only 40% power derating. The very wide input voltage range and reverse input voltage protection make these converters interesting solution for battery operated systems. Typical applications are in telecom/datacom, industry control and railway systems for on board power distribution.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 4.5 A
Output voltage DC 48 VDC
Input voltage AC 18-75 VDC
Power 216 W
efficiency 90 %
Design 1/2 Brick
Isolation voltage 2.25 kV
Length 61 mm
Width 57.9 mm
Height 12.7 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No