TEP 160-7210WIR | TRACO POWER
DC converter, 43-160 VDC, 142 W, 1 output, 3.3 VDC, 88 % efficiency, TEP 160-7210WIR
NCNR (non cancelable / non returnable)
DC/DC converters, Traco TEP 160-7210WIR
The TEP 160WIR Series is a family of isolated high performance dc-dc converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged, sealed industry standard half brick package. A very high efficiency allows full power operation without forced air cooling at 25°C This temperature can be increased to 40°C with optional mounted heat-sink or up to 60°C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make these converters interesting solution for battery operated systems. Typical applications are in telecom/datacom, industry control and railway systems for on board power distribution.
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 43 A | |
| Output voltage DC | 3.3 VDC | |
| Input voltage AC | 43-160 VDC | |
| Power | 142 W | |
| efficiency | 88 % | |
| Design | 1/2 Brick | |
| Isolation voltage | 2.25 kV | |
| Length | 61 mm | |
| Width | 57.9 mm | |
| Height | 12.7 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |