TEP 150-4812WI | TRACO POWER
DC converter, 18-75 VDC, 150 W, 1 output, 12 VDC, 88 % efficiency, TEP 150-4812WI
NCNR (non cancelable / non returnable)
DC converters, type Traco TEP 150..WI.
150 W converter with 4 : 1 extended-range inputs. For chassis and wall mounting in shielded metal enclosure. Screw terminals. Input polarity reversal protection. Output voltage adjustment tolerance: ±1.0 %. Output voltage adjustment range: +20 % with external resistance. Control error input fluctuation/load fluctuation: max. 0.2/0.4 %. Insulation voltage: I/O 2250 VDC, input/housing 1500 VDC. MTBF: min. 180000 h at +25 °C. Operating temperatures: –40 to +75 °C.
Input voltage range from 18 to 75 VDC.
Technical attributes (type, output voltage, output current, efficiency): TEP 150-4812WI, 12 VDC, 12.5 A, 86 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 12.5 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 150 W | |
| efficiency | 88 % | |
| Isolation voltage | 2.25 kV | |
| Length | 98 mm | |
| Width | 52.6 mm | |
| Height | 40.6 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |