TEP 100-3618UIR | TRACO POWER
DC converter, 9-75 VDC, 100 W, 1 output, 48 VDC, 90 % efficiency, TEP 100-3618UIR
NCNR (non cancelable / non returnable)
DC/DC Converter, TEP 100-3618UIR, TRACO POWER
The TEP 100UIR is a high-performance 100 Watt DC/DC converter with an ultra-wide 12:1 input voltage range. The TEP 100UIR comes in a compact, fully encapsulated quarter-brick (2.3”x1.45”x0.5”) package for highest reliability. The ultra-wide input voltage range lets system builders reduce the number of design channels where otherwise multiple input voltage configurations would be required. Thanks to its dedicated holdup circuit, the TEP 100UIR complies with extended holdup-time requirements without the need for bulky capacitors. The TEP 100UIR is EN 50155 certified for rolling stock applications, EN 61373 certified for mechanical shock and vibration and EN 45545-2 certified for fire behavior. It comes with IEC/EN/UL 62368-1 safety approvals.
Features
- Extended holdup time with lowest capacitor volume
- Remote on/off and trim function
- Adjustable undervoltage lockout (UVLO)
- Short-circuit protection (SCP)
- Overvoltage protection (OVP)
- Overtemperature protection (OTP)
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2100 mA | |
| Output voltage DC | 48 VDC | |
| Input voltage AC | 9-75 VDC | |
| Power | 100 W | |
| efficiency | 90 % | |
| Design | 1/4 Brick | |
| Isolation voltage | 3 kV | |
| Length | 57.9 mm | |
| Width | 36.8 mm | |
| Height | 12.7 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |