TEP 100-2416WIR-CMF | TRACO POWER
DC converter, 9-36 VDC, 101 W, 1 output, 28 VDC, 90 % efficiency, TEP 100-2416WIR-CMF
NCNR (non cancelable / non returnable)
DC/DC converters, Traco TEP 100-2416WIR-CMF
The TEP 100WIR Series is a family of isolated high performance dc-dc converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged, sealed industry standard half brick package. A very high efficiency allows full power operation without forced air cooling at 60°C This temperature can be increased to 70°C with optional mounted heatsink or up to 85°C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make these converters interesting solution for battery operated systems. Typical applications are in telecom/datacom, industry control and railway systems for on board power distribution. These series is available in many optional designs on demand
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3.6 A | |
| Output voltage DC | 28 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 101 W | |
| efficiency | 90 % | |
| Design | 1/2 Brick | |
| Isolation voltage | 2.25 kV | |
| Length | 85.1 mm | |
| Width | 61 mm | |
| Height | 33.8 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |