TEP 100-1218-CMF | TRACO POWER
DC converter, 9-18 VDC, 100 W, 1 output, 48 VDC, 90 % efficiency, TEP 100-1218-CMF
NCNR (non cancelable / non returnable)
DC/DC converters, Traco TEP 100-1218-CMF
The TEP 100 Series is a family of isolated high performance dc-dc converter modules with wide 2:1 input voltage ranges which come in a rugged, sealed industry standard half brick package. A very high efficiency allows full power operation without forced air cooling at 25°C. This temperature can be increased to 40°C with optional mounted heat-sink or up to 60°C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make these converters interesting solution for battery operated systems. Typical applications are in telecom/datacom and industry control.
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.1 A | |
| Output voltage DC | 48 VDC | |
| Input voltage AC | 9-18 VDC | |
| Power | 100 W | |
| efficiency | 90 % | |
| Isolation voltage | 2.25 kV | |
| Length | 85.1 mm | |
| Width | 61 mm | |
| Height | 38.9 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |