TEP 100-1211 | TRACO POWER
DC converter, 9-18 VDC, 100 W, 1 output, 5 VDC, 91 % efficiency, TEP 100-1211
NCNR (non cancelable / non returnable)
DC converters, type Traco TEP 100-.
100 W converter with 2 : 1 extended-range inputs, soft start and polarity reversal protection, sustained short-circuit resistant, shielded metal package with insulated base plate, external ON/OFF, input filter to EN 55022 class A. Variable output voltage: +10/–20 % (with external resistance). Input voltage fluctuation: max. 0.2 %. Load fluctuation: max. 0.3 %. Operating temperatures: –40 to +75 °C. I/O insulation voltage: 1500 VDC. MTBF: 75000 h at +25 °C.
Input voltage from 9.0 to 18 VDC.
Technical attributes (type, output voltage/output current, efficiency): TEP 100-1211, 5.0 VDC/20 A, 91 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 9-18 VDC | |
| Power | 100 W | |
| efficiency | 91 % | |
| Design | module | |
| Isolation voltage | 1.5 kV | |
| Length | 61 mm | |
| Width | 57.9 mm | |
| Height | 12.7 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |