TEN 8-1211 | TRACO POWER
DC converter, 9-18 VDC, 8 W, 1 output, 5 VDC, 83 % efficiency, TEN 8-1211
NCNR (non cancelable / non returnable)
DC converters, type Traco TEN 8-.
8.0 W version in DiL 24 package; with 2 : 1 extended-range inputs and high efficiency. Features: sustained short circuit-proof, input filter to EN 55022 (class A and FCC, level A), shielded metal package with insulated base plate, industrial standard pin-out. on input voltage fluctuation: ±0.2 %. Load fluctuation: ±1.0 %. Residual ripple: 50 mVpp (20 MHz BW). Efficiency: up to 88 %. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VDC. MTBF: 1.2 million h/+25 °C. Package: metal, shielded on 6 sides and with insulated base plate.
Technical attributes (type, input voltage range, output voltage/current): TEN 8-1211, 9.0 - 18 VDC, 1 x OUT, 5.0 VDC/1.5 A
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.5 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 9-18 VDC | |
| Power | 8 W | |
| efficiency | 83 % | |
| Design | DIP24 | |
| Isolation voltage | 1.5 kV | |
| Length | 31.8 mm | |
| Width | 20.32 mm | |
| Height | 10.22 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Original Packaging | Bar with 10 pieces |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |