TEN 60-4811WIN | TRACO POWER

DC converter, 18-75 VDC, 60 W, 1 output, 5 VDC, 92 % efficiency, TEN 60-4811WIN

Order No.: 32C1559
EAN: 7613441013732
MPN:
TEN 60-4811WIN
Series: TEN 60WIN
TEN 60-4811WIN TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
131.4831 € *
Available in 7 Days: 180 pcs. - if ordered today
Total Price:
131.48 € *
Price list
Quantity
Price per unit*
1 pcs.
131.4831 €
10 pcs.
118.3455 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco TEN 60-4811WIN

The TEN 60WIN series is a family of high performance 60 Watt dc/dc converter modules featuring ultra wide 4:1 input voltage ranges in a six side shielded 2” x 1” metal package with industry standard footprint. Standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. High efficiency across load range and low input current characteristics at no load make these converters the ideal solution for battery-operated systems. Typical applications are in wireless networks, telecom/datacom, industry control systems and measurement equipment.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 12 A
Output voltage DC 5 VDC
Input voltage AC 18-75 VDC
Power 60 W
efficiency 92 %
Design DIP6
Isolation voltage 1.5 kV
Length 50.8 mm
Width 25.4 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes