TEN 60-2422WIR | TRACO POWER
DC converter, 9-36 VDC, 60 W, 2 outputs, ±12 VDC, 91 % efficiency, TEN 60-2422WIR
NCNR (non cancelable / non returnable)
DC/DC Converter, TEN 60-2422WIR, TRACO POWER
The TEN 60WIR is a ruggedized 60 Watt railway approved DC/DC converter with a wide 4:1 input voltage range and increased resistance against electromagnetic interference, shock/vibration and thermal shock. The standard version comes with a preassembled heatsink which was specifically designed for this 2” x 1” metal package converter. Together with a high efficiency of up to 92% this gives This converter an effective operating temperature range of -40° to +70°C without derating. The approvals according to standards EN 50155 and EN 61373 qualify them for railway and transportation systems. Additional qualification for the fire behavior of components according to EN 45545-2 and the safety approval according IEC/EN 62368-1, UL62368-1 support a potential compliance test of the application. All models offer an I/O-isolation voltage of 3’000 VDC and feature an active under voltage lockout function, remote on/- off and adjustable outputs to ensure that ths converter fit in any ruggedized application setup.
Features
- High efficiency up to 92%
- Under voltage lock out circuit
- Adjustable output voltage and Remote On/Off
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 2500 mA | |
| Output voltage DC | ±12 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 60 W | |
| efficiency | 91 % | |
| Isolation voltage | 3 kV | |
| Length | 50.8 mm | |
| Width | 40.7 mm | |
| Height | 25.4 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |