TEN 60-2412 | TRACO POWER
DC converter, 18-36 VDC, 60 W, 1 output, 12 VDC, 90 % efficiency, TEN 60-2412
NCNR (non cancelable / non returnable)
DC converters, type Traco TEN 60.
60 W converter with 2 : 1 extended-range input, high performance level. Features: sustained short circuit-proof, shielded metal package with insulated base plate, low-voltage and overvoltage cut-off. Variable output voltage: ±10 % (with external resistance). Control error: ±0.2 % on input fluctuation, ±0.5 % on load fluctuation. Residual ripple: 75 mVpp on 5.0 V output, 100 mVpp on 12 V output. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VDC. MTBF: >110000 h at +25 °C.
Technical attributes (type, input voltage range, output voltage, output current, efficiency): TEN 60-2412, 18 - 36 VDC, output 12 VDC, 5.0 A, 90 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 5 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 60 W | |
| efficiency | 90 % | |
| Design | DIP8 | |
| Isolation voltage | 1.6 kV | |
| Length | 50.8 mm | |
| Width | 50.8 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |