TEN 6-4812WIN | TRACO POWER
DC converter, 18-75 VDC, 6 W, 1 output, 12 VDC, 84 % efficiency, TEN 6-4812WIN
NCNR (non cancelable / non returnable)
DC converters, type Traco TEN6WIN.
6; .0 W converter with 4 : 1 input voltage range, in DIL-24 package, no burden required, overload protection. Industrial standard pinning. Input filter to EN 55022 class A. MTBF: 800000 h at +25 °C. Adjustment tolerance: ±2.0 %. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±1.2 % Balance of dual output voltage: ±3.0 %. Residual ripple: 80 mVpp. Switching frequency: 330 kHz. Temperature coefficient: ±0.02 %/K typical. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VAC. Insulation resistance: 1000 Mohm.
Input voltage range from 18 to 75 VDC.
Technical attributes (type, number of outputs, output voltage, output current, typical efficiency): TEN 6-4812WIN, 1 x OUT, 12 VDC, 500 mA, 84 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 500 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 6 W | |
| efficiency | 84 % | |
| Design | DIP24 | |
| Isolation voltage | 1.5 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |