TEN 6-4811WIN | TRACO POWER
DC converter, 18-75 VDC, 6 W, 1 output, 5 VDC, 80 % efficiency, TEN 6-4811WIN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.5386 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.54 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5386 €
10 pcs.
20.2776 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC Converter, TEN 6-4811WIN, TRACO POWER
The TEN 6WIN is designed for an optimized cost/performance ratio of DC/DC converter with output power of 6 Watt. General features like no minimum load requirement, overload protection, internal filter for EN55022 class A and high efficiency make ths converter easy to design in. With the popular DIP-24 standard package It is also a drop in replacement for many cost critical applications.
Features
- High efficiency
- Overload protection
- Industry standard pinout
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 6 W | |
| efficiency | 80 % | |
| Design | DIP24 | |
| Isolation voltage | 3 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |