TEN 6-2415N | TRACO POWER

DC converter, 18-36 VDC, 6 W, 1 output, 24 VDC, 84 % efficiency, TEN 6-2415N

Order No.: 34C204
EAN: 7613441014098
MPN:
TEN 6-2415N
Series: TEN 6..N
TEN 6-2415N TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.4081 € *
Available in 7 Days: 160 pcs. - if ordered today
Total Price:
21.41 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4081 €
10 pcs.
19.2899 €
*incl. VAT plus shipping costs
Subject to prior sale

DC converters, type Traco TEN 6..N.

6.0 W converter, integrated filter to EN 55022 class A, overload protection; Features: 2 : 1 extended-range input. No minimum burden required. 24-pin DIP standard pinning. Output voltage tolerance: ±2.0 %. Residual ripple: 80 mVpp. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 1.0 million h at +25 °C.

Input voltage range from 18 to 36 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): TEN 6-2415N, 1 x OUT, 24 VDC, 250 mA, 84 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 250 mA
Output voltage DC 24 VDC
Input voltage AC 18-36 VDC
Power 6 W
efficiency 84 %
Design DIP24
Isolation voltage 1.5 kV
Length 31.8 mm
Width 20.3 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead