TEN 6-1223N | TRACO POWER
DC converter, 9-18 VDC, 6 W, 2 outputs, ±15 VDC, 82 % efficiency, TEN 6-1223N
NCNR (non cancelable / non returnable)
DC converters, type Traco TEN 6..N.
6.0 W converter, integrated filter to EN 55022 class A, overload protection; Features: 2 : 1 extended-range input. No minimum burden required. 24-pin DIP standard pinning. Output voltage tolerance: ±2.0 %. Residual ripple: 80 mVpp. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 1.0 million h at +25 °C.
Input voltage range from 9.0 to 18 VDC.
Technical attributes (type, number of outputs, output voltage, output current, efficiency): TEN 6-1223N, 2 x OUT, ±15 VDC, ±200 mA, 82 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 200 mA | |
| Output voltage DC | ±15 VDC | |
| Input voltage AC | 9-18 VDC | |
| Power | 6 W | |
| efficiency | 82 % | |
| Design | DIP24 | |
| Isolation voltage | 1.5 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |