TEN 50-1211 | TRACO POWER
DC converter, 9-18 VDC, 50 W, 1 output, 5 VDC, 90 % efficiency, TEN 50-1211
NCNR (non cancelable / non returnable)
DC converters, type Traco TEN 50.
50 W converter with 2 : 1 input voltage range, 2.0 x 1.0 inch package, no burden required, overload protection, short circuit-proof, external on/off. Industrial standard pinning. MTBF: 220000 h at +25 °C. Residual ripple: 100 mVpp (3.3 and 5.0 VDC), 150 mVpp (12, 15 and 24 VDC). Switching frequency: 320 kHz (24 VDC = 285 kHz). Temperature coefficient: ±0.02 %/K. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VAC. Insulation resistance: 1000 Mohm.
Input voltage range from 9.0 to 18 VDC.
Technical attributes (type, number of outputs, output voltage, output current, typical efficiency): TEN 50-1211, 1 x OUT, 5.0 VDC, 10 A, 90 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 9-18 VDC | |
| Power | 50 W | |
| efficiency | 90 % | |
| Design | DIP6 | |
| Isolation voltage | 1.5 kV | |
| Length | 50.8 mm | |
| Width | 25.4 mm | |
| Height | 11 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |