TEN 5-2421WI | TRACO POWER
DC converter, 9-36 VDC, 5 W, 2 outputs, ±5 VDC, 78 % efficiency, TEN 5-2421WI
NCNR (non cancelable / non returnable)
DC converters, type Traco TEN 5..WI.
6; .0 W converter with extended 4 : 1 input voltage range and high efficiency, sustained short circuit-proof. Input filter to EN 55022 class A and FCC, Level A, shielded metal package with insulated base plate, 24-pin DIP standard pinning. Reliability: >1.0 million h at +25 °C. Open-circuit input current/100 %: 20/300 mA at 24 V, 10/150 mA at 48 V. Adjustment tolerance: ±2.0 %. Input voltage fluctuation: ±0.3 %. Residual ripple: 80 mVpp. Temperature coefficient: ±0.02 %/K. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VDC. Insulation resistance: >1000 Mohm.
Technical attributes (type, input voltage range, output voltage/ output current (± double), typical efficiency): TEN 5-2421WI, 9.0 - 36 VDC, 2 x OUT ±5.0 VDC/±500 mA, 78 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 500 mA | |
| Output voltage DC | ±5 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 5 W | |
| efficiency | 78 % | |
| Design | DIP24 | |
| Isolation voltage | 1.6 kV | |
| Length | 32 mm | |
| Width | 20 mm | |
| Height | 10 mm |
| Property | Value |
|---|---|
| Original Packaging | Bar with 10 pieces |
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |