TEN 5-2421 | TRACO POWER
DC converter, 18-36 VDC, 5 W, 2 outputs, ±5 VDC, 83 % efficiency, TEN 5-2421
NCNR (non cancelable / non returnable)
DC converters, type Traco TEN 5-.
6.0 W converters; Features: 2 : 1 extended-range input, high efficiency, regulated outputs, short circuit-proof, input filter for RF suppression to EN 55022 class A and FCC level A. Shielded metal package with insulated base plate, 24-pin DiP standard pinning. Reliability: 1.0 million h at +25 °C. No-load input current/100 %: 20 mA/590 mA on 12 VDC, 5.0 mA/290 mA on 24 VDC. Adjustment tolerance: ±1.0 %. Input voltage fluctuation: ±0.3 %. Load fluctuation single/dual output: 1.0/2.0 %. Residual ripple: 50 mVpp. Temperature coefficient: ±0.02 %/°C. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: 1000 Mohm.
Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TEN 5-2421, 18 - 36 VDC, 2 x OUT, ±5.0 VDC/±0.5 A, 83 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 500 mA | |
| Output voltage DC | ±5 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 5 W | |
| efficiency | 83 % | |
| Design | DIP24 | |
| Isolation voltage | 1.5 kV | |
| Length | 32 mm | |
| Width | 20 mm | |
| Height | 10 mm |
| Property | Value |
|---|---|
| Original Packaging | Bar with 10 pieces |
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |