TEN 40-7222UIR | TRACO POWER
DC converter, 14-160 VDC, 40 W, 2 outputs, ±12 VDC, 90 % efficiency, TEN 40-7222UIR
NCNR (non cancelable / non returnable)
DC/DC Converter, TEN 40-7222UIR, TRACO POWER
The TEN 40UIR is a high-performance DC/DC converter with an ultra-wide 12:1 input voltage range and a power output of 40 watt. The TEN 40UIR comes in a compact, fully encapsulated 2”x1” housing for highest reliability and effective cooling. Thanks to its dedicated holdup capacitor connection, the TEN 40UIR meets extended holdup-time requirements without the need for bulky input capacitors. The TEN 40UIR is EN 50155 certified for rolling stock applications, EN 61373 certified for resistance against mechanical shock and vibration and EN 45545-2 certified for fire behavior. The TEN 40UIR also comes with IEC/EN/UL 62368-1 safety approvals for use in a wide range of demanding industrial applications.
Features
- Dedicated holdup capacitor connection
- Fully encapsulated
- Remote on/off and trim function
- Protection against short-circuit (SCP)
- Overvoltage (OVP)
- Overtemperature (OTP)
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 1670 mA | |
| Output voltage DC | ±12 VDC | |
| Input voltage AC | 14-160 VDC | |
| Power | 40 W | |
| efficiency | 90 % | |
| Isolation voltage | 3 kV | |
| Length | 50.8 mm | |
| Width | 25.4 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |