TEN 40-2412 | TRACO POWER
DC converter, 18-36 VDC, 40 W, 1 output, 12 VDC, 88 % efficiency, TEN 40-2412
NCNR (non cancelable / non returnable)
DC converters, type Traco TEN 40.
40 W converter with 2 : 1 extended-range inputs, high performance level. Features: sustained short circuit-proof, shielded metal package with insulated base plate, industrial standard pinning. Control error on input fluctuation (single/dual/triple output): ±0.5/±1.0/±1.0 %. Control error on load fluctuation (single/dual/triple output): ±0.5/±1.0/±2.0 %. Residual ripple: 50 mVpp on 5.0 V output, 150 mVpp on dual outputs, 75 mVpp on 12 V output. Operating temperatures: –40 to +75 °C. I/O insulation voltage: 1500 VDC. MTBF: 360000 h at +25 °C.
Input voltage range from 18 to 36 VDC.
Technical attributes (type, number of outputs, output voltage/output current, efficiency): TEN 40-2412, 1 x OUT, 12 VDC/3.3 A, 88 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3.33 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 40 W | |
| efficiency | 88 % | |
| Design | module | |
| Isolation voltage | 1.5 kV | |
| Length | 50.8 mm | |
| Width | 50.8 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bar with 5 pieces |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |