TEN 40-2410E | TRACO POWER
DC converter, 18-36 VDC, 40 W, 1 output, 3.3 VDC, 90 % efficiency, TEN 40-2410E
NCNR (non cancelable / non returnable)
DC/DC Converter, TEN 40-2410E, TRACO POWER
The TEN 40E is rounding out Traco Power’s existing 40 Watt product range. Driven by current market trends this was developed to maximize quality and cost efficiency in one product. Due to a new design approach the TEN 40E thus offers a cost efficient solution with not only no concession on quality or reliability but even improved specifications compared to its predecessor. It comes in a standard 2” x 1” metal package with a 2:1 input voltage range. High efficiencies of up to 93% allow for an operating temperature range (natural convection) of -40 to +70°C without power derating (model dependent). Certified according to the latest IT standard (IEC/EN/UL 62368-1) and equipped with additional features like remote on/off function and protection against short circuit, overvoltage and over temperature the TEN 40E is suitable for many industrial applications.
Features
- Developed to maximize quality in a cost efficient design
- Excellent temperature capabilities
- Minimal heat development due to high efficiencies up to 93%
- Remote On/Off and Trim function
- Protection against short-circuit (SCP)
- Overvoltage (OVP)
- Overtemperature (OTP)
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 12200 mA | |
| Output voltage DC | 3.3 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 40 W | |
| efficiency | 90 % | |
| Isolation voltage | 1.6 kV | |
| Length | 50.8 mm | |
| Width | 25.4 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |