TEN 40-11022WIRH | TRACO POWER
DC converter, 36-160 VDC, 40 W, 2 outputs, ±12 VDC, 88 % efficiency, TEN 40-11022WIRH
NCNR (non cancelable / non returnable)
DC/DC Converter, TEN 40-11022WIRH, TRACO POWER
The TEN 40WIRH is a 40 watt railway-certified DC/DC converter with reinforced I/O isolation for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. The TEN 40WIRH comes with additional EN 62368-1 safety approvals for IT equipment and EN 45545-2 certification for fire behavior. Thanks to its favorable operating temperature range of -40°C up to +70°C (depending on the model), the TEN 40WIRH presents a first choice for demanding applications.
Features
- Internal class A EMI filter
- Remote on/off function
- Undervoltage lockout (UVLO)
- Short-circuit protection (SCP)
- Overtemperature protection (OTP)
- Overvoltage protection (OVP)
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 1666 mA | |
| Output voltage DC | ±12 VDC | |
| Input voltage AC | 36-160 VDC | |
| Power | 40 W | |
| efficiency | 88 % | |
| Isolation voltage | 3 kV | |
| Length | 50.8 mm | |
| Width | 25.4 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |