TEN 4-4811 | TRACO POWER
DC converter, 18-75 VDC, 3.3 W, 1 output, 5 VDC, 82 % efficiency, TEN 4-4811
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.8983 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
45.90 € *
Price list
Quantity
Price per unit*
1 pcs.
45.8983 €
10 pcs.
41.3049 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 660 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 3.3 W | |
| efficiency | 82 % | |
| Design | DIP24 | |
| Isolation voltage | 1.5 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |