TEN 4-2410 | TRACO POWER
DC converter, 9-36 VDC, 3 W, 1 output, 3.3 VDC, 77 % efficiency, TEN 4-2410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.8983 € *
Available in 7 Days: 60 pcs. - if ordered today
Total Price:
45.90 € *
Price list
Quantity
Price per unit*
1 pcs.
45.8983 €
10 pcs.
41.3049 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, TEN 4-2410, TRACO POWER
The TEN 4-2410 DC/DC converter is designed for applications requiring very wide operating voltage range. Typical applications are tele-and data communication systems, mobile battery powered equipments and industrial process control systems with operation from different input voltages. Low output ripple minimizes design-in time and cost.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 900 mA | |
| Output voltage DC | 3.3 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 3 W | |
| efficiency | 77 % | |
| Design | DIP24 | |
| Isolation voltage | 1.5 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Original Packaging | Bar with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |