TEN 30-2411 | TRACO POWER

DC converter, 18-36 VDC, 30.6 W, 1 output, 5.1 VDC, 90 % efficiency, TEN 30-2411

Order No.: 32C1326
EAN: 7613441009742
MPN:
TEN 30-2411
Series: TEN 30
TEN 30-2411 TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.020 € *
Available in 7 Days: 960 pcs. - if ordered today
Total Price:
69.02 € *
Price list
Quantity
Price per unit*
1 pcs.
69.020 €
10 pcs.
62.118 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco TEN 30-2411

The TEN-30 series is the latest generation of high performance dc-dc converter modules setting a new standard concerning power density. This product with 30W comes in an encapsulated, shielded metal package with a footprint of only 1.0” x 2.0”. All models have wide 2:1 input voltage range and precisely regulated, isolated output voltages. Advanced circuit topology provides high efficiency up to 91% which allows an industrial operating temperature range of –40°C to +85°C (with derating).Further features include remote On/Off, adjustable output, under-voltage lockout and over-temperature protection. Typical applications for these converters are mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 6 A
Output voltage DC 5.1 VDC
Input voltage AC 18-36 VDC
Power 30.6 W
efficiency 90 %
Design DIP6
Isolation voltage 1.5 kV
Length 50.8 mm
Width 25.4 mm
Height 10.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No