TEN 30-2407WIN | TRACO POWER
DC converter, 9-36 VDC, 30 W, 1 output, 1.5 VDC, 80 % efficiency, TEN 30-2407WIN
NCNR (non cancelable / non returnable)
DC converters, type Traco TEN 30..WIN.
30 W converter with 4:1 extended-range input. Features: sustained short circuit-proof, low-voltage shutdown, external On/Off function, adjustable output voltage. Control error on input fluctuation: max. ±0.2 % on single/dual models. Main/auxiliary input 1.0/5.0 % (on triple models). Output voltage adjustment tolerance: ±1.0 %. Residual ripple: 150 mVpp, 100 mVpp (on 1.5 V to 5.1 V models). Main/auxiliary input 50/75 mVpp (on triple output). Activation time: 30 ms. Operating temperatures: –40 to +75 °C. MTBF: single/dual models 435000 h, triple models 320000 h.
Input voltage range from 9.0 to 36 VDC.
Technical attributes (type, function, input voltage range, number of outputs (OUT), output voltage/output current, efficiency): TEN 30-2407WIN, 1 x OUT, 1.5 VDC/8.5 A, 80 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 8.5 A | |
| Output voltage DC | 1.5 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 30 W | |
| efficiency | 80 % | |
| Design | DIP7 | |
| Isolation voltage | 1.5 kV | |
| Length | 50.8 mm | |
| Width | 25.4 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |