TEN 3-4821N | TRACO POWER
DC converter, 36-75 VDC, 3 W, 2 outputs, ±5 VDC, 80 % efficiency, TEN 3-4821N
NCNR (non cancelable / non returnable)
DC converters, type Traco TEN 3..N.
3.0 W converter, integrated filter to EN 55022 class A, FCC Level A; Features: 2 : 1 extended-range input, 24 pin DIP standard pinning. Output voltage tolerance: ±2.0 %. Residual ripple: 70 mVpp. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 V. Insulation resistance: min. 1.0 Gohm. MTBF: 1.0 million h at +25 °C.
Input voltage range from 36 to 75 VDC.
Technical attributes (type, number of outputs, output voltage, output current, efficiency): TEN 3-4821N, 2 x OUT, ±5.0 VDC, ±250 mA, 80 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 250 mA | |
| Output voltage DC | ±5 VDC | |
| Input voltage AC | 36-75 VDC | |
| Power | 3 W | |
| efficiency | 80 % | |
| Design | DIP24 | |
| Isolation voltage | 1.5 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |