TEN 3-2422N | TRACO POWER

DC converter, 9-36 VDC, 3 W, 2 outputs, ±12 VDC, 84 % efficiency, TEN 3-2422N

Order No.: 34C144
EAN: 7613441011097
MPN:
TEN 3-2422N
Series: TEN 3..N
TEN 3-2422N TRACO POWER DC/DC Converters Image 1
TEN 3-2422N TRACO POWER DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.4458 € *
Available in 7 Days: 420 pcs. - if ordered today
Total Price:
16.45 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4458 €
10 pcs.
14.8036 €
*incl. VAT plus shipping costs
Subject to prior sale

DC converters, type Traco TEN 3..N.

3.0 W converter, integrated filter to EN 55022 class A, FCC Level A; Features: 2 : 1 extended-range input, 24 pin DIP standard pinning. Output voltage tolerance: ±2.0 %. Residual ripple: 70 mVpp. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 V. Insulation resistance: min. 1.0 Gohm. MTBF: 1.0 million h at +25 °C.

Input voltage range from 18 to 36 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): TEN 3-2422N, 2 x OUT, ±12 VDC, ±125 mA, 84 %

Technical specifications
Filter Property Value
Number of outputs 2
Output current 125 mA
Output voltage DC ±12 VDC
Input voltage AC 9-36 VDC
Power 3 W
efficiency 84 %
Design DIP24
Isolation voltage 1.5 kV
Length 31.8 mm
Width 20.3 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead