TEN 3-1221N | TRACO POWER

DC converter, 9-18 VDC, 3 W, 2 outputs, ±5 VDC, 80 % efficiency, TEN 3-1221N

Order No.: 34C126
EAN: 7613441010694
MPN:
TEN 3-1221N
Series: TEN 3..N
TEN 3-1221N TRACO POWER DC/DC Converters Image 1
TEN 3-1221N TRACO POWER DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.4458 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.45 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4458 €
10 pcs.
14.8036 €
*incl. VAT plus shipping costs
Subject to prior sale

DC converters, type Traco TEN 3..N.

3.0 W converter, integrated filter to EN 55022 class A, FCC Level A; Features: 2 : 1 extended-range input, 24 pin DIP standard pinning. Output voltage tolerance: ±2.0 %. Residual ripple: 70 mVpp. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 V. Insulation resistance: min. 1.0 Gohm. MTBF: 1.0 million h at +25 °C.

Input voltage range from 9.0 to 18 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): TEN 3-1221N, 2 x OUT, ±5.0 VDC, ±250 mA, 80 %

Technical specifications
Filter Property Value
Number of outputs 2
Output current 250 mA
Output voltage DC ±5 VDC
Input voltage AC 9-18 VDC
Power 3 W
efficiency 80 %
Design DIP24
Isolation voltage 1.5 kV
Length 31.8 mm
Width 20.3 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead