TEN 3-11012WIRH | TRACO POWER
DC converter, 36-160 VDC, 3 W, 1 output, 12 VDC, 85 % efficiency, TEN 3-11012WIRH
NCNR (non cancelable / non returnable)
DC/DC Converter, TEN 3-11012WIRH, TRACO POWER
The TEN 3WIRH is a railway-certified DC/DC converter with reinforced I/O isolation for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. The TEN 3WIRH comes with additional EN 62368-1 safety approvals for IT equipment and EN 45545-2 certification for fire behavior. Thanks to its favorable operating temperature range of -40°C to +95°C without derating (depending on the model), the TEN 3WIRH presents a first choice for demanding applications.
Features
- Internal class A EMI filter
- Remote on/off function
- Undervoltage lockout (UVLO)
- Short-circuit protection (SCP)
- Overvoltage protection (OVP)
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 250 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 36-160 VDC | |
| Power | 3 W | |
| efficiency | 85 % | |
| Design | DIP24 | |
| Isolation voltage | 3 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10.6 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |