TEN 3-0511 | TRACO POWER
DC converter, 4.5-9 VDC, 2.5 W, 1 output, 5 VDC, 73 % efficiency, TEN 3-0511
NCNR (non cancelable / non returnable)
DC converters, type Traco TEN 3-.
3; .0 W version with extended 2 : 1-input voltage range, high efficiency, low profile, regulated outputs, 24-pin DIP standard pinning, short circuit-proof. Reliability: 1.1 million h at +25 °C. Open-circuit input current/100 %: 40 mA/800 mA on 5.0 VDC, 20 mA/300 mA on 12 VDC, 5.0 mA/150 mA on 24 VDC. Adjustment tolerance: ±1.0 %. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.5 %, ±1.0 % at dual output. Residual ripple: 50 mVpp. Temperature coefficient: ±0.02 %/°C. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: 1000 Mohm. Switching frequency: 300 kHz.
Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TEN 3-0511, 4.5 - 9.0 VDC, 1 x OUT, 5.0 VDC/0.5 A, 73 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 500 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 4.5-9 VDC | |
| Power | 2.5 W | |
| efficiency | 73 % | |
| Design | DIP24 | |
| Isolation voltage | 1.5 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Original Packaging | Bar with 10 pieces |
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |