TEN 20-7222WIR | TRACO POWER
DC converter, 42-160 VDC, 20 W, 2 outputs, ±12 VDC, 88 % efficiency, TEN 20-7222WIR
NCNR (non cancelable / non returnable)
DC converters, type Traco TEN 20WIR.
20 W converter with 4 : 1 input voltage range, 2.0 x 1.0 inch package, no burden required, overvoltage protection, low-voltage shutdown, short circuit-proof. Industrial standard pinning. Input filter to EN 55022 class B. MTBF: 300 million h at +25 °C. Adjustment tolerance: ±1.0 %. Input voltage fluctuation: ±0.2 %. Load fluctuation: ±0.5 % (1.0 % with 2 x OUT). Balance of dual output voltage: ±1.0 %. Residual ripple: 100 mVpp, 75 mVpp (at 3.3 and 5.0 VDC). Switching frequency: 330 kHz. Temperature coefficient: ±0.02 %/K typical. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VAC. Insulation resistance: 1000 Mohm.
Input voltage range from 43 to 160 VDC.
Technical attributes (type, number of outputs, output voltage, output current, typical efficiency): TEN 20-7222WIR, 2 x OUT, ±12 VDC, ±833 mA, 88 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 833 mA | |
| Output voltage DC | ±12 VDC | |
| Input voltage AC | 42-160 VDC | |
| Power | 20 W | |
| efficiency | 88 % | |
| Design | DIP6 | |
| Isolation voltage | 2.25 kV | |
| Length | 50.8 mm | |
| Width | 25.4 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |