TEN 20-4821WI | TRACO POWER
DC converter, 18-75 VDC, 20 W, 2 outputs, ±5 VDC, 79 % efficiency, TEN 20-4821WI
NCNR (non cancelable / non returnable)
DC converters, type Traco TEN 20.
20 W version with 4 : 1 ultra-extended-range inputs, sustained short circuit-proof, with surge voltage protection and variable output voltage ±10 % (w. ext. resistor). External on/off (for shut-down at 16 mA current consumption). Input filter to EN 55022 (class A and FCC, Level A), shielded metal package with insulated base plate, industrial standard pin-out. Input voltage fluctuation: ±0.2 %. Load fluctuation on single/dual output: ±0.5 %/±3.0 %. Residual ripple on single/dual output: 75 mVpp/100 mVpp. Efficiency: 79 %. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VDC. MTBF: 440000 h/+25 °C. Package: metal, shielded on 6 sides.
Technical attributes (type, input voltage range, output voltage/current): TEN 20-4821WI, 18 - 75 VDC, 2 x OUT, ±5.0 VDC/±2.0 A
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 2 A | |
| Output voltage DC | ±5 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 20 W | |
| efficiency | 79 % | |
| Design | DIP6 | |
| Isolation voltage | 1.5 kV | |
| Length | 50.8 mm | |
| Width | 25.4 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |