TEN 15-2411WI | TRACO POWER
DC converter, 9-36 VDC, 15 W, 1 output, 5.1 VDC, 82 % efficiency, TEN 15-2411WI
Order No.: 26K3272
EAN: 7613441008431
MPN:
TEN 15-2411WI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.8110 € *
Available in 7 Days: 1,800 pcs. - if ordered today
Total Price:
55.81 € *
Price list
Quantity
Price per unit*
1 pcs.
55.8110 €
10 pcs.
50.2299 €
50 pcs.
40.6861 €
100 pcs.
36.6163 €
400 pcs.
32.9511 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, TEN 15-2411WI, TRACO POWER
The DC/DC converter has been designed for a wide range of applications including communications, industrial systems and battery powered equipments. Full SMD-design with use of ceramic chip capacitor guarantees a high reliability and a long lifetime.
Features
- Ultra-wide 4:1 input range
- Indefinite short circuit protection
- Remote On/Off
- Industry standard pinout
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2950 mA | |
| Output voltage DC | 5.1 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 15 W | |
| efficiency | 82 % | |
| Isolation voltage | 1500 V | |
| Length | 50.8 mm | |
| Width | 25.4 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Cadmium | Lead |