TEN 12-2423 | TRACO POWER
DC converter, 9-36 VDC, 12 W, 2 outputs, ±15 VDC, 84 % efficiency, TEN 12-2423
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.1426 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
60.14 € *
Price list
Quantity
Price per unit*
1 pcs.
60.1426 €
10 pcs.
54.1212 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 400 mA | |
| Output voltage DC | ±15 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 12 W | |
| efficiency | 84 % | |
| Design | DIP5 | |
| Isolation voltage | 1.5 kV | |
| Length | 50.8 mm | |
| Width | 25.4 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |