TEN 12-2411 | TRACO POWER
DC converter, 9-36 VDC, 12 W, 1 output, 5 VDC, 82 % efficiency, TEN 12-2411
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.6789 € *
Available in 7 Days: 220 pcs. - if ordered today
Total Price:
58.68 € *
Price list
Quantity
Price per unit*
1 pcs.
58.6789 €
10 pcs.
52.8122 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 12 W | |
| efficiency | 82 % | |
| Design | DIP5 | |
| Isolation voltage | 1.5 kV | |
| Length | 50.8 mm | |
| Width | 25.4 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |