TEN 10-2421 | TRACO POWER
DC converter, 18-36 VDC, 10 W, 2 outputs, ±5 VDC, 80 % efficiency, TEN 10-2421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.8816 € *
Available in 7 Days: 90 pcs. - if ordered today
DC/DC Converter, TEN 10-2421, TRACO POWER
The TEN 10-2421 is a high performance 10W DC/DC converters in a compact low profile package with industry standard footprint. A high efficiency allows a wide operating temperature range of -40°C to +85°C.
Features
- High power density
- Industry standard pinout
- Indefinite short circuit protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 1 A | |
| Output voltage DC | ±5 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 10 W | |
| efficiency | 80 % | |
| Design | DIP5 | |
| Isolation voltage | 1.5 kV | |
| Length | 50.8 mm | |
| Width | 25.4 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |