TEM 2-1222 | TRACO POWER

DC converter, 10.8-13.2 VDC, 2 W, 2 outputs, ±15 VDC, 59 % efficiency, TEM 2-1222

Order No.: 32C3876
EAN: 7613441007632
MPN:
TEM 2-1222
Series: TEM 2
TEM 2-1222 TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.8143 € *
Available in 7 Days: 460 pcs. - if ordered today
Total Price:
17.81 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8143 €
10 pcs.
16.0293 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 2
Output current 65 mA
Output voltage DC ±15 VDC
Input voltage AC 10.8-13.2 VDC
Power 2 W
efficiency 59 %
Design DIP24
Isolation voltage 1 kV
Length 32 mm
Width 20 mm
Height 10 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No