TEM 2-0512 | TRACO POWER
DC converter, 4.5-5.5 VDC, 2 W, 1 output, 12 VDC, 54 % efficiency, TEM 2-0512
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3026 € *
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
17.30 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3026 €
10 pcs.
15.5771 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 165 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 4.5-5.5 VDC | |
| Power | 2 W | |
| efficiency | 54 % | |
| Design | DIP24 | |
| Isolation voltage | 1 kV | |
| Length | 32 mm | |
| Width | 20 mm | |
| Height | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 10 pieces |
| Country of origin | TW |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |