TEL 8-2422WI | TRACO POWER
DC converter, 9-36 VDC, 8 W, 2 outputs, ±12 VDC, 85 % efficiency, TEL 8-2422WI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1439 € *
Available in 7 Days: 60 pcs. - if ordered today
Total Price:
27.14 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1439 €
10 pcs.
24.4188 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC Converter, TEL 8-2422WI, TRACO
The TEL 8 series is a series of isolated 8 Watt converters, supplied in a very compact DIP-16 metal housing. They offer a 2:1 input voltage range and have a high efficiency of up to 86%, allowing an operating temperature of up to +70°C at full load. An input filter ensures that the converters meet the EN55022 Class A conducted emission standard.
Features
- Ultra-compact 8 W converter in DIP-16
- Operating temperature range
- Large 2:1 input range
- Built-in filter according to EN 55022 class A
- Protection against short circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 335 mA | |
| Output voltage DC | ±12 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 8 W | |
| efficiency | 85 % | |
| Design | DIP16 | |
| Isolation voltage | 1.5 kV | |
| Length | 23.8 mm | |
| Width | 13.7 mm | |
| Height | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |