TEL 8-2415 | TRACO POWER
DC converter, 18-36 VDC, 8 W, 1 output, 24 VDC, 86 % efficiency, TEL 8-2415
NCNR (non cancelable / non returnable)
DC/DC converters, Traco TEL 8-2415
The TEL 8 series is a range of isolated 8 Watt converters which come in a very compact DIP-16 metal package. They offer a 2:1 input voltage range and feature a high efficiency of up to 86% which allows an operation temperature of up to +70°C at full load. An input filter makes the converters comply with conducted emission EN55022 class A. The TEL 8 Series models are an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 335 mA | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 8 W | |
| efficiency | 86 % | |
| Design | DIP16 | |
| Isolation voltage | 1.5 kV | |
| Length | 24.1 mm | |
| Width | 14 mm | |
| Height | 8.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |