TEL 5-1211 | TRACO POWER
DC converter, 9-18 VDC, 5 W, 1 output, 5 VDC, 81 % efficiency, TEL 5-1211
NCNR (non cancelable / non returnable)
DC converters, type Traco TEL 5-.
5; .0 W converter with 2 : 1 extended-range input, high performance level, high efficiency. Features: sustained short circuit-proof, input filter to EN 55022, plastic case to UL 94 V-0. Input current no-load/full load: 20 mA/590 mA at 12 V, 5.0 mA/290 mA at 24 V. Adjustment tolerance: ±1.0 %. Input voltage fluctuation: ±0.3 %. Load fluctuation single/dual output: 1.0 %/2.0 %. Residual ripple: max. 75 mVpp. Temperature coefficient: ±0.02 %/K. Operating temperatures: –40 to +85 °C. MTBF: >1.0 million hours at +25 °C. I/O test voltage: 1500 VDC. Insulation resistance: >1000 Mohm. Switching frequency: 300 kHz.
Technical attributes (type, function, input voltage range, number of outputs (OUT), output voltage/output current, typical efficiency): TEL 5-1211, 9.0 - 18 VDC, 1 x OUT 5.0 VDC/ 1000 mA, 81 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 9-18 VDC | |
| Power | 5 W | |
| efficiency | 81 % | |
| Design | DIP24 | |
| Isolation voltage | 1.5 kV | |
| Length | 32 mm | |
| Width | 20 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Original Packaging | Bar with 10 pieces |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |