TEL 3-0523 | TRACO POWER
DC converter, 4.5-9 VDC, 3 W, 2 outputs, ±15 VDC, 74 % efficiency, TEL 3-0523
DC converters, type Traco TEL 3-.
3.0 W converter in DiL 24 package, SMD technology, sustained circuit-proof, high efficiency; Input voltage range 2 : 1. Regulated outputs and I/O insulation voltage 1500 VDC. Output voltage adjustment tolerance: ±1.0 %. Control error: on input voltage fluctuation ±0.5 %, on load fluctuation ±0.5 %, ±1.0 % at dual output. Residual ripple: 60 mVpp. Operating temperatures: –40 to +85 °C. Package: plastic, non-conductive, black.
Technical attributes (type, input voltage range, output voltage/output current (± double)): TEL 3-0523, 4.5 - 9.0 VDC, 2 x OUT, ±15 VDC/±100 mA
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 100 mA | |
| Output voltage DC | ±15 VDC | |
| Input voltage AC | 4.5-9 VDC | |
| Power | 3 W | |
| efficiency | 74 % | |
| Design | DIP24 | |
| Isolation voltage | 1.5 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Original Packaging | Bar with 10 pieces |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |