TEL 2-2423 | TRACO POWER
DC converter, 18-36 VDC, 2 W, 2 outputs, ±15 VDC, 80 % efficiency, TEL 2-2423
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1963 € *
Available in 7 Days: 820 pcs. - if ordered today
DC/DC Converter, TEL 2-2423, TRACO POWER
The TEL 2-2423 is an isolated 2 W converter in a low profile DIP-16 package. Requiring only 3.25 cm² of space on the PCB it provides a complete DC/DC converter without the need of any external components. The wide input range and tightly regulated output voltage qualify this converter for many cost critical applications in industrial and consumer electronics.
Features
- Low ripple and noise
- Lead-free design -RoHS compliant
- Indefinite short circuit protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 65 mA | |
| Output voltage DC | ±15 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 2 W | |
| efficiency | 80 % | |
| Design | DIP16 | |
| Isolation voltage | 1.5 kV | |
| Length | 23.8 mm | |
| Width | 13.7 mm | |
| Height | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 10 pieces |
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |