TEL 2-0523 | TRACO POWER
DC converter, 4.5-9 VDC, 2 W, 2 outputs, ±15 VDC, 71 % efficiency, TEL 2-0523
NCNR (non cancelable / non returnable)
DC converters, type Traco TEL2-.
2.0 W converter, sustained short circuit-proof, in DiL package (16-pin), regulated output; Insulation voltage: 1500 VDC. Adjustment tolerance: 2.0 %. Control error on input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.75 % (±2.0 % on dual output). Residual ripple: 50 mVpp. Operating temperatures: –40 to +75 °C. Package: plastic.
Technical attributes (type, input voltage, output voltage/output current (±double)): TEL2-0523, 4.5 - 9.0 VDC, 2 x OUT, ±15 VDC/±65 mA
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 65 mA | |
| Output voltage DC | ±15 VDC | |
| Input voltage AC | 4.5-9 VDC | |
| Power | 2 W | |
| efficiency | 71 % | |
| Design | DIP16 | |
| Isolation voltage | 1.5 kV | |
| Length | 23.8 mm | |
| Width | 13.7 mm | |
| Height | 8 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |