TEL 2-0512 | TRACO POWER
DC converter, 4.5-9 VDC, 2 W, 1 output, 12 VDC, 75 % efficiency, TEL 2-0512
NCNR (non cancelable / non returnable)
DC converters, type Traco TEL2-.
2.0 W converter, sustained short circuit-proof, in DiL package (16-pin), regulated output; Insulation voltage: 1500 VDC. Adjustment tolerance: 2.0 %. Control error on input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.75 % (±2.0 % on dual output). Residual ripple: 50 mVpp. Operating temperatures: –40 to +75 °C. Package: plastic.
Technical attributes (type, input voltage, output voltage/output current (±double)): TEL2-0512, 4.5 - 9.0 VDC, 1 x OUT, 12 VDC/165 mA
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 165 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 4.5-9 VDC | |
| Power | 2 W | |
| efficiency | 75 % | |
| Design | DIP16 | |
| Isolation voltage | 1.5 kV | |
| Length | 23.8 mm | |
| Width | 13.7 mm | |
| Height | 8 mm |
| Property | Value |
|---|---|
| Original Packaging | Bar with 10 pieces |
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |