TEL 12-2423 | TRACO POWER
DC converter, 18-36 VDC, 12 W, 2 outputs, ±15 VDC, 87 % efficiency, TEL 12-2423
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.5346 € *
Available in 7 Days: 160 pcs. - if ordered today
Total Price:
32.53 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5346 €
10 pcs.
29.2740 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC Converter, TEL 12-2423, TRACO POWER
The TEL 12-2423 is a 12 Watt DC/DC converter that offers a wide 2:1 input voltage range and features a high efficiency of up to 88% which enables an operation temperature of up to +65°C at full load and up to 85°C with 50% load. The converter also has an internal input filter to comply with conducted emission standard EN 55032 class A. Overall it features an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.
Features
- 6-side shielded metal case with insulated baseplate
- High efficiency for low thermal loss
- Protection against short circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 0.4 A | |
| Output voltage DC | ±15 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 12 W | |
| efficiency | 87 % | |
| Design | DIP16 | |
| Isolation voltage | 1500 V | |
| Length | 23.8 mm | |
| Width | 13.7 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |