TEL 10-2411WI | TRACO POWER
DC converter, 9-36 VDC, 10 W, 1 output, 5.1 VDC, 83 % efficiency, TEL 10-2411WI
NCNR (non cancelable / non returnable)
DC/DC converters, Traco TEL 10-2411WI
The TEL 10WI series is a range of isolated 10 Watt converters which come in an ultra compact DIP-16 metal package. The design purpose of these series was to miniaturize low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10WI series sets the new standard for power density with 3.83 W/cm³. The TEL 10WI series offer an ultra wide 4:1 input voltage range and feature a high efficiency of up to 86% which enables an operation temperature of up to +70°C at full load and up to 88°C with 50% load. The converters have an internal input filter to comply with conducted emission EN 55032 / EN 55022 class A. The TEL 10WI Series models are an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2 A | |
| Output voltage DC | 5.1 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 10 W | |
| efficiency | 83 % | |
| Design | DIP16 | |
| Isolation voltage | 1.5 kV | |
| Length | 23.8 mm | |
| Width | 13.7 mm | |
| Height | 8 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |